
SDR-75-24 | |
|---|---|
DigiKey Part Number | 1710-SDR-75-24-ND |
Manufacturer | |
Manufacturer Product Number | SDR-75-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 77W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.2A |
Datasheet | Datasheet |
Category | Current - Output (Max) 3.2A |
Manufacturer ATOP Technologies | Power (Watts) 77W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 89% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 88 ~ 264 VAC | Size / Dimension 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) |
DC Voltage - Input (Min) 124V | Approval Agency CB, CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 877,00000 Kč | 1 877,00 Kč |
| Unit Price without VAT: | 1 877,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 271,17000 Kč |







