
MB5908-N-DC | |
|---|---|
DigiKey Part Number | MB5908-N-DC-ND |
Manufacturer | |
Manufacturer Product Number | MB5908-N-DC |
Description | 8-PORT MODBUS GATEWAY WITH RJ45 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gateway RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921kbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 176,81000 Kč | 25 176,81 Kč |
| Unit Price without VAT: | 25 176,81000 Kč |
|---|---|
| Unit Price with VAT: | 30 463,94010 Kč |





