SDR-240-48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4 826,18000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 10
Unit Price: 3 351,49000 Kč
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 1 978,01000 Kč
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-240-48

DigiKey Part Number
1710-SDR-240-48-ND
Manufacturer
Manufacturer Product Number
SDR-240-48
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
88 ~ 264 VAC
DC Voltage - Input (Min)
124V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
94%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
Approval Agency
CB, CE, cULus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 228,50000 Kč5 228,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5 228,50000 Kč
Unit Price with VAT:6 326,48500 Kč