
PSC-24148 | |
|---|---|
DigiKey Part Number | 1920-1132-ND |
Manufacturer | |
Manufacturer Product Number | PSC-24148 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | PSC-24148 Models |
Category | Current - Output (Max) 5A |
Manufacturer Altech Corporation | Power (Watts) 240W |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 92% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
AC Voltage - Input 88 ~ 264 VAC | Size / Dimension 4.63" L x 2.59" W x 4.93" H (117.7mm x 65.8mm x 125.2mm) |
DC Voltage - Input (Min) 124V | Approval Agency CE, cULus, TUV |
DC Voltage - Input (Max) 373V | Standard Number 508; 60950-1 |
Voltage - Output 1 48V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 328,75000 Kč | 3 328,75 Kč |
| Unit Price without VAT: | 3 328,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 027,78750 Kč |




