
MB5904D-4P-SIS | |
|---|---|
DigiKey Part Number | MB5904D-4P-SIS-ND |
Manufacturer | |
Manufacturer Product Number | MB5904D-4P-SIS |
Description | INDUSTRIAL 4-PORT MODBUS GATEWAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Gateway RS-232/422/485 |
Datasheet | Datasheet |
Category | Function Gateway |
Manufacturer ATOP Technologies | Applications General Purpose |
Series | Interface RS-232/422/485 |
Packaging Box | Data Rate (Max) 921kbps |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 437,33000 Kč | 19 437,33 Kč |
| Unit Price without VAT: | 19 437,33000 Kč |
|---|---|
| Unit Price with VAT: | 23 519,16930 Kč |



