



HM-FS | |
|---|---|
DigiKey Part Number | 5016-HM-FS-ND |
Manufacturer | |
Manufacturer Product Number | HM-FS |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NC, NO Output Panel Mount, M10x1.5 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NC, NO | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M10x1.5 Thread | |
Material - Housing & Prism | 304 Stainless Steel | |
Operating Temperature | - | |
Voltage Rating | 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,43000 Kč | 1 155,43 Kč |
| 5 | 1 066,43600 Kč | 5 332,18 Kč |
| 10 | 1 033,28100 Kč | 10 332,81 Kč |
| 25 | 993,61040 Kč | 24 840,26 Kč |
| 50 | 966,44760 Kč | 48 322,38 Kč |
| 100 | 941,52230 Kč | 94 152,23 Kč |
| Unit Price without VAT: | 1 155,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 398,07030 Kč |



