



HB-FS | |
|---|---|
DigiKey Part Number | 5016-HB-FS-ND |
Manufacturer | |
Manufacturer Product Number | HB-FS |
Description | SENSOR LEVEL LIQ SWITCH NC/ NO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NC, NO Output Panel Mount, M15x2 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NC, NO | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, M15x2 Thread | |
Material - Housing & Prism | Acrylonitrile Butadiene Styrene (ABS), Plastic | |
Operating Temperature | - | |
Voltage Rating | 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 5 | 236,14400 Kč | 1 180,72 Kč |
| 10 | 227,19800 Kč | 2 271,98 Kč |
| 25 | 216,49760 Kč | 5 412,44 Kč |
| 50 | 209,18620 Kč | 10 459,31 Kč |
| 100 | 202,47950 Kč | 20 247,95 Kč |
| 500 | 188,97234 Kč | 94 486,17 Kč |
| 1 000 | 183,93639 Kč | 183 936,39 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |


