
EZO-O2-P | |
|---|---|
DigiKey Part Number | 5016-EZO-O2-P-ND |
Manufacturer | |
Manufacturer Product Number | EZO-O2-P |
Description | EZO-O2 EMBEDDED OXYGEN SENSOR P |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor I2C, UART |
Datasheet | Datasheet |
Category | Accuracy ±0.01% |
Manufacturer Atlas Scientific | Output I2C, UART |
Series | Operating Temperature -20°C ~ 25°C |
Packaging Bag | Voltage - Supply 3.3V ~ 5.5V |
Part Status Active | Current - Supply 13.9mA |
Type Oxygen (O2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 352,75000 Kč | 3 352,75 Kč |
| 5 | 3 127,44200 Kč | 15 637,21 Kč |
| 10 | 3 043,38700 Kč | 30 433,87 Kč |
| 25 | 2 942,81080 Kč | 73 570,27 Kč |
| 50 | 2 873,91220 Kč | 143 695,61 Kč |
| Unit Price without VAT: | 3 352,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 056,82750 Kč |







