



ENV-30-ORP | |
|---|---|
DigiKey Part Number | 5016-ENV-30-ORP-ND |
Manufacturer | |
Manufacturer Product Number | ENV-30-ORP |
Description | CONSUMER GRADE ORP PROBE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Probe for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Probe | |
Specifications | 1 Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 678,37000 Kč | 1 678,37 Kč |
| 5 | 1 602,14800 Kč | 8 010,74 Kč |
| 10 | 1 570,39800 Kč | 15 703,98 Kč |
| 25 | 1 529,39360 Kč | 38 234,84 Kč |
| 50 | 1 499,08500 Kč | 74 954,25 Kč |
| 100 | 1 469,37490 Kč | 146 937,49 Kč |
| Unit Price without VAT: | 1 678,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 030,82770 Kč |










