
615727 | |
|---|---|
DigiKey Part Number | 615727-ND |
Manufacturer | |
Manufacturer Product Number | 615727 |
Description | TOOL POSITIONER M22520/2-11 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, 20-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 20-26 AWG | |
Specifications | - | |
Compatible Tools | 615717 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 530,89000 Kč | 2 530,89 Kč |
| Unit Price without VAT: | 2 530,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 062,37690 Kč |


