Image for 615257 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

615257

DigiKey Part Number
615257-ND
Manufacturer
Manufacturer Product Number
615257
Description
TOOL POSITIONER M22520/2-33
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Positioner For Circular Contacts, 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Positioner
For Use With/Related Products
Circular Contacts, 22 AWG
Specifications
-
Compatible Tools
615717
Cable Group
RG-174, 178B, 188, 195, 196
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 747,80000 Kč2 747,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 747,80000 Kč
Unit Price with VAT:3 324,83800 Kč