cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

612759

DigiKey Part Number
612759-ND
Manufacturer
Manufacturer Product Number
612759
Description
TOOL POSITIONER MS3198-1P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Positioner For Circular Contacts, 20 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Positioner
For Use With/Related Products
Circular Contacts, 20 AWG
Specifications
-
Compatible Tools
612596
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 446,79000 Kč2 446,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 446,79000 Kč
Unit Price with VAT:2 960,61590 Kč