
612596 | |
|---|---|
DigiKey Part Number | 612596-ND |
Manufacturer | |
Manufacturer Product Number | 612596 |
Description | TOOL HAND CRIMPER CIRC CONTACTS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Astro Tool Corp | Tool Type Feature Without Positioner |
Packaging Bulk | For Use With/Related Products Circular Contacts |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 243,48000 Kč | 18 243,48 Kč |
| Unit Price without VAT: | 18 243,48000 Kč |
|---|---|
| Unit Price with VAT: | 22 074,61080 Kč |



