Heat Sink SOT-32, TO-220 Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink SOT-32, TO-220 Aluminum Board Level
V9582X-LP
V9582X-LP

V9582X-LP

DigiKey Part Number
A10754-ND
Manufacturer
Manufacturer Product Number
V9582X-LP
Description
HEATSINK SOT-32 TO-220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink SOT-32, TO-220 Aluminum Board Level
Datasheet
 Datasheet
EDA/CAD Models
V9582X-LP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
1.500" (38.10mm)
Packaging
Bulk
Width
0.640" (16.26mm)
Part Status
Active
Fin Height
0.640" (16.26mm)
Type
Board Level
Thermal Resistance @ Natural
8.50°C/W
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 504
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1018,81400 Kč188,14 Kč
2517,92400 Kč448,10 Kč
5017,27720 Kč863,86 Kč
16216,23327 Kč2 629,79 Kč
32415,64676 Kč5 069,55 Kč
64815,08097 Kč9 772,47 Kč
1 13414,63879 Kč16 600,39 Kč
5 02213,52372 Kč67 916,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč