
V8508B-L | |
|---|---|
DigiKey Part Number | A10763-ND |
Manufacturer | |
Manufacturer Product Number | V8508B-L |
Description | HEATSINK TO-220 19X12.8MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Press Fit and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 21.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,86920 Kč | 271,73 Kč |
| 50 | 10,47800 Kč | 523,90 Kč |
| 100 | 10,09920 Kč | 1 009,92 Kč |
| 250 | 9,62068 Kč | 2 405,17 Kč |
| 500 | 9,27282 Kč | 4 636,41 Kč |
| 1 000 | 8,93784 Kč | 8 937,84 Kč |
| 5 000 | 8,20435 Kč | 41 021,75 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |




