



V7700W | |
|---|---|
DigiKey Part Number | AE10850-ND |
Manufacturer | |
Manufacturer Product Number | V7700W |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V7700W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.625" (16.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 20,86360 Kč | 521,59 Kč |
| 50 | 20,11180 Kč | 1 005,59 Kč |
| 171 | 18,84292 Kč | 3 222,14 Kč |
| 342 | 18,16143 Kč | 6 211,21 Kč |
| 513 | 17,77462 Kč | 9 118,38 Kč |
| 1 026 | 17,13138 Kč | 17 576,80 Kč |
| 5 130 | 15,72406 Kč | 80 664,43 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











