
V7466Y | |
|---|---|
DigiKey Part Number | AE10887-ND |
Manufacturer | |
Manufacturer Product Number | V7466Y |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220, TOP-3 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | V7466Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.20°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 25 | 23,85360 Kč | 596,34 Kč |
| 78 | 22,45705 Kč | 1 751,65 Kč |
| 156 | 21,64679 Kč | 3 376,90 Kč |
| 312 | 20,86474 Kč | 6 509,80 Kč |
| 546 | 20,25308 Kč | 11 058,18 Kč |
| 1 014 | 19,59731 Kč | 19 871,67 Kč |
| 5 070 | 17,98713 Kč | 91 194,75 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |




