Heat Sink SOT-32, TO-220, TOP-3 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V8813Y

DigiKey Part Number
AE10769-ND
Manufacturer
Manufacturer Product Number
V8813Y
Description
HEATSINK TO-220/TOP-3/SOT-32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink SOT-32, TO-220, TOP-3 Aluminum Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
V8813Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
1.969" (50.00mm)
Packaging
Tray
Width
1.359" (34.50mm)
Part Status
Active
Fin Height
0.492" (12.50mm)
Type
Board Level, Vertical
Thermal Resistance @ Natural
8.80°C/W
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
129,41000 Kč29,41 Kč
1026,04900 Kč260,49 Kč
2524,80960 Kč620,24 Kč
5023,91300 Kč1 195,65 Kč
10822,95648 Kč2 479,30 Kč
32421,65562 Kč7 016,42 Kč
54021,07602 Kč11 381,05 Kč
1 08020,31306 Kč21 938,10 Kč
5 07618,70548 Kč94 949,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,41000 Kč
Unit Price with VAT:35,58610 Kč