Hex Standoff Threaded M3x0.5 Brass 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6621E

DigiKey Part Number
AE10785-ND
Manufacturer
Manufacturer Product Number
V6621E
Description
HEX STANDOFF M3X0.5 BRASS 15MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.906" (23.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,03800 Kč50,19 Kč
109,34400 Kč93,44 Kč
258,51680 Kč212,92 Kč
507,97500 Kč398,75 Kč
1007,48790 Kč748,79 Kč
2506,92516 Kč1 731,29 Kč
5006,55222 Kč3 276,11 Kč
1 0006,21856 Kč6 218,56 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč