
V2283E1 | |
|---|---|
DigiKey Part Number | 123-V2283E1-ND |
Manufacturer | |
Manufacturer Product Number | V2283E1 |
Description | PROFILE HEATSINK, FLAT BACK, AL6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.276" (7.00mm) | |
Width | 0.276" (7.00mm) | |
Diameter | - | |
Fin Height | 0.216" (5.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 87.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,00008 Kč | 70 000,40 Kč |
| Unit Price without VAT: | 14,00008 Kč |
|---|---|
| Unit Price with VAT: | 16,94010 Kč |









