New at DigiKey
Image for 1493 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1493

DigiKey Part Number
1528-1493-ND
Manufacturer
Manufacturer Product Number
1493
Description
ALUMINUM SMT HEAT SINK - 0.26X0.
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Heat Sink BGA, QFN, TSSOP Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Square, Fins
Length
0.260" (6.60mm)
Width
0.260" (6.60mm)
Diameter
-
Fin Height
0.390" (9.91mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
80.00°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč