



V2020B | |
|---|---|
DigiKey Part Number | AE11389-ND |
Manufacturer | |
Manufacturer Product Number | V2020B |
Description | HEATSINK CPU XCUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2020B Models |
Category | Shape Square, Pin Fins |
Mfr | Length 0.551" (14.00mm) |
Packaging Bulk | Width 0.551" (14.00mm) |
Part Status Active | Fin Height 0.394" (10.00mm) |
Type Top Mount | Thermal Resistance @ Natural 27.00°C/W |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 14,12760 Kč | 353,19 Kč |
| 50 | 13,62360 Kč | 681,18 Kč |
| 100 | 13,13000 Kč | 1 313,00 Kč |
| 250 | 12,50724 Kč | 3 126,81 Kč |
| 500 | 12,05496 Kč | 6 027,48 Kč |
| 1 000 | 11,61903 Kč | 11 619,03 Kč |
| 5 000 | 10,66522 Kč | 53 326,10 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











