
V-1102-SMD/A | |
|---|---|
DigiKey Part Number | 123-V-1102-SMD/A-ND |
Manufacturer | |
Manufacturer Product Number | V-1102-SMD/A |
Description | STAMPED HEATSINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 Copper Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V-1102-SMD/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.763" (19.38mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 700 | 24,18351 Kč | 137 846,01 Kč |
| Unit Price without VAT: | 24,18351 Kč |
|---|---|
| Unit Price with VAT: | 29,26205 Kč |


