V-1100-SMD/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V-1100-SMD/B

DigiKey Part Number
AE10774TR-ND - Tape & Reel (TR)
AE10774CT-ND - Cut Tape (CT)
AE10774DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V-1100-SMD/B
Description
HEAT SINK COPPER DPAK TO-252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink TO-252 (DPak) Copper Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V-1100-SMD/B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
SMD Pad
Shape
Rectangular, Fins
Length
0.320" (8.13mm)
Width
0.790" (20.07mm)
Diameter
-
Fin Height
0.390" (9.91mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
25.00°C/W
Material
Material Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1014,50300 Kč145,03 Kč
2513,81720 Kč345,43 Kč
5013,31620 Kč665,81 Kč
10012,83630 Kč1 283,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40011,92535 Kč4 770,14 Kč
80011,49435 Kč9 195,48 Kč
1 20011,24929 Kč13 499,15 Kč
2 00010,94769 Kč21 895,38 Kč
2 80010,75339 Kč30 109,49 Kč
4 00010,55110 Kč42 204,40 Kč
10 00010,04809 Kč100 480,90 Kč
20 0009,68312 Kč193 662,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč