


H8PPS-4036M | |
|---|---|
DigiKey Part Number | H8PPS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-4036M |
Description | DIP CABLE - HDP40S/AE40M/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 184,48800 Kč | 1 844,88 Kč |
| 25 | 173,78800 Kč | 4 344,70 Kč |
| 50 | 169,33200 Kč | 8 466,60 Kč |
| 100 | 164,87630 Kč | 16 487,63 Kč |
| 250 | 147,05068 Kč | 36 762,67 Kč |
| 500 | 138,13870 Kč | 69 069,35 Kč |
| 1 000 | 122,09686 Kč | 122 096,86 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |




