


H8PPS-4018M | |
|---|---|
DigiKey Part Number | H8PPS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-4018M |
Description | DIP CABLE - HDP40S/AE40M/HDP40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.6"), Board In |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 131,21700 Kč | 1 312,17 Kč |
| 25 | 123,95520 Kč | 3 098,88 Kč |
| 50 | 120,93580 Kč | 6 046,79 Kč |
| 100 | 114,88640 Kč | 11 488,64 Kč |
| 250 | 102,79360 Kč | 25 698,40 Kč |
| 500 | 96,74702 Kč | 48 373,51 Kč |
| 1 000 | 84,65365 Kč | 84 653,65 Kč |
| 2 500 | 80,42100 Kč | 201 052,50 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |




