


H8PPS-2418G | |
|---|---|
DigiKey Part Number | H8PPS-2418G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-2418G |
Description | DIP CABLE - HDP24S/AE24G/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 78,91000 Kč | 789,10 Kč |
| 25 | 74,74440 Kč | 1 868,61 Kč |
| 50 | 73,00580 Kč | 3 650,29 Kč |
| 100 | 69,52860 Kč | 6 952,86 Kč |
| 250 | 60,83708 Kč | 15 209,27 Kč |
| 500 | 59,09888 Kč | 29 549,44 Kč |
| 1 000 | 50,40801 Kč | 50 408,01 Kč |
| 2 500 | 46,93154 Kč | 117 328,85 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |




