


H8PPS-2406G | |
|---|---|
DigiKey Part Number | H8PPS-2406G-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-2406G |
Description | DIP CABLE - HDP24S/AE24G/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 63,28800 Kč | 632,88 Kč |
| 25 | 59,93680 Kč | 1 498,42 Kč |
| 50 | 58,53820 Kč | 2 926,91 Kč |
| 100 | 55,75180 Kč | 5 575,18 Kč |
| 250 | 48,78256 Kč | 12 195,64 Kč |
| 500 | 47,38870 Kč | 23 694,35 Kč |
| 1 000 | 40,41989 Kč | 40 419,89 Kč |
| 2 500 | 37,63228 Kč | 94 080,70 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |




