


H7WWH-2506M | |
|---|---|
DigiKey Part Number | H7WWH-2506M-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-2506M |
Description | CABLE D-SUB-HFU25H/AE25M/HFU25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,20000 Kč | 268,20 Kč |
| 10 | 237,71100 Kč | 2 377,11 Kč |
| 25 | 228,57640 Kč | 5 714,41 Kč |
| 50 | 219,42900 Kč | 10 971,45 Kč |
| 100 | 207,23900 Kč | 20 723,90 Kč |
| 250 | 188,95332 Kč | 47 238,33 Kč |
| 500 | 176,76246 Kč | 88 381,23 Kč |
| 1 000 | 162,13399 Kč | 162 133,99 Kč |
| Unit Price without VAT: | 268,20000 Kč |
|---|---|
| Unit Price with VAT: | 324,52200 Kč |



