


H7WWH-2506G | |
|---|---|
DigiKey Part Number | H7WWH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-2506G |
Description | CABLE D-SUB-HFU25H/AE25G/HFU25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 175,62400 Kč | 1 756,24 Kč |
| 25 | 165,43400 Kč | 4 135,85 Kč |
| 50 | 161,19220 Kč | 8 059,61 Kč |
| 100 | 156,95220 Kč | 15 695,22 Kč |
| 250 | 139,98380 Kč | 34 995,95 Kč |
| 500 | 131,50018 Kč | 65 750,09 Kč |
| 1 000 | 116,22916 Kč | 116 229,16 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |



