D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
ASSMAN H7

H7WWH-1510M

DigiKey Part Number
H7WWH-1510M-ND
Manufacturer
Manufacturer Product Number
H7WWH-1510M
Description
CABLE D-SUB-HFU15H/AE15M/HFU15H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,52000 Kč263,52 Kč
10233,60300 Kč2 336,03 Kč
25224,62000 Kč5 615,50 Kč
50215,63680 Kč10 781,84 Kč
100203,65750 Kč20 365,75 Kč
250185,68700 Kč46 421,75 Kč
500173,70722 Kč86 853,61 Kč
1 000159,33156 Kč159 331,56 Kč
Manufacturers Standard Package
Unit Price without VAT:263,52000 Kč
Unit Price with VAT:318,85920 Kč
Alternate Color
CABLE D-SUB-HFU15H/AE15G/HFU15H
In-Stock: 0
Unit Price: 186,25000 Kč
Alternate Length
CABLE D-SUB-HFU15H/AE15M/HFU15H
In-Stock: 0
Unit Price: 200,11000 Kč