D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
ASSMAN H7

H7WWH-1510G

DigiKey Part Number
H7WWH-1510G-ND
Manufacturer
Manufacturer Product Number
H7WWH-1510G
Description
CABLE D-SUB-HFU15H/AE15G/HFU15H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1186,25000 Kč186,25 Kč
10167,56400 Kč1 675,64 Kč
25157,84600 Kč3 946,15 Kč
50153,79780 Kč7 689,89 Kč
100149,75140 Kč14 975,14 Kč
250133,56156 Kč33 390,39 Kč
500125,46724 Kč62 733,62 Kč
1 000110,89695 Kč110 896,95 Kč
Manufacturers Standard Package
Unit Price without VAT:186,25000 Kč
Unit Price with VAT:225,36250 Kč
Alternate Color
CABLE D-SUB-HFU15H/AE15M/HFU15H
In-Stock: 0
Unit Price: 263,52000 Kč
Alternate Length
CABLE D-SUB-HFU15H/AE15G/HFU15H
In-Stock: 0
Unit Price: 152,87000 Kč