D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
ASSMAN H7

H7VXH-1510G

DigiKey Part Number
H7VXH-1510G-ND
Manufacturer
Manufacturer Product Number
H7VXH-1510G
Description
CABLE D-SUB - HMU15H/AE15G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,67000 Kč148,67 Kč
10134,51300 Kč1 345,13 Kč
25127,07160 Kč3 176,79 Kč
50123,97220 Kč6 198,61 Kč
100117,77570 Kč11 777,57 Kč
250105,37720 Kč26 344,30 Kč
50099,17860 Kč49 589,30 Kč
1 00086,78137 Kč86 781,37 Kč
2 50082,44226 Kč206 105,65 Kč
Manufacturers Standard Package
Unit Price without VAT:148,67000 Kč
Unit Price with VAT:179,89070 Kč
Alternate Color
CABLE D-SUB - HMU15H/AE15M/X
In-Stock: 0
Unit Price: 232,03000 Kč
Alternate Length
CABLE D-SUB - HMU15H/AE15G/X
In-Stock: 0
Unit Price: 111,92000 Kč