


H7VXH-1506G | |
|---|---|
DigiKey Part Number | H7VXH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-1506G |
Description | CABLE D-SUB - HMU15H/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,16000 Kč | 111,16 Kč |
| 10 | 100,96100 Kč | 1 009,61 Kč |
| 25 | 95,61840 Kč | 2 390,46 Kč |
| 50 | 93,39100 Kč | 4 669,55 Kč |
| 100 | 88,94450 Kč | 8 894,45 Kč |
| 250 | 77,82604 Kč | 19 456,51 Kč |
| 500 | 75,60244 Kč | 37 801,22 Kč |
| 1 000 | 64,48458 Kč | 64 484,58 Kč |
| 2 500 | 60,03740 Kč | 150 093,50 Kč |
| Unit Price without VAT: | 111,16000 Kč |
|---|---|
| Unit Price with VAT: | 134,50360 Kč |



