D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
ASSMAN H7

H7VVH-1510M

DigiKey Part Number
H7VVH-1510M-ND
Manufacturer
Manufacturer Product Number
H7VVH-1510M
Description
CABLE D-SUB-HMU15H/AE15M/HMU15H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB15
Base Product Number
Number of Positions
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,74000 Kč261,74 Kč
10232,01700 Kč2 320,17 Kč
25223,09560 Kč5 577,39 Kč
50214,17340 Kč10 708,67 Kč
100202,27540 Kč20 227,54 Kč
250184,42684 Kč46 106,71 Kč
500172,52838 Kč86 264,19 Kč
1 000158,25028 Kč158 250,28 Kč
Manufacturers Standard Package
Unit Price without VAT:261,74000 Kč
Unit Price with VAT:316,70540 Kč
Alternate Color
CABLE D-SUB-HMU15H/AE15G/HMU15H
In-Stock: 0
Unit Price: 184,99000 Kč
Alternate Length
CABLE D-SUB-HMU15H/AE15M/HMU15H
In-Stock: 0
Unit Price: 198,75000 Kč
Assembly Component