


H7VVH-1510G | |
|---|---|
DigiKey Part Number | H7VVH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7VVH-1510G |
Description | CABLE D-SUB-HMU15H/AE15G/HMU15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 166,42700 Kč | 1 664,27 Kč |
| 25 | 156,77480 Kč | 3 919,37 Kč |
| 50 | 152,75400 Kč | 7 637,70 Kč |
| 100 | 148,73520 Kč | 14 873,52 Kč |
| 250 | 132,65516 Kč | 33 163,79 Kč |
| 500 | 124,61578 Kč | 62 307,89 Kč |
| 1 000 | 110,14436 Kč | 110 144,36 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |



