


H7SSH-1510M | |
|---|---|
DigiKey Part Number | H7SSH-1510M-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-1510M |
Description | CABLE D-SUB-HFM15H/AE15M/HFM15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 225,01500 Kč | 2 250,15 Kč |
| 25 | 216,34640 Kč | 5 408,66 Kč |
| 50 | 207,69540 Kč | 10 384,77 Kč |
| 100 | 196,15700 Kč | 19 615,70 Kč |
| 250 | 178,85004 Kč | 44 712,51 Kč |
| 500 | 167,31080 Kč | 83 655,40 Kč |
| 1 000 | 153,46451 Kč | 153 464,51 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |



