D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
ASSMAN H7

H7SSH-1506M

DigiKey Part Number
H7SSH-1506M-ND
Manufacturer
Manufacturer Product Number
H7SSH-1506M
Description
CABLE D-SUB-HFM15H/AE15M/HFM15H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
10144,40300 Kč1 444,03 Kč
25133,12720 Kč3 328,18 Kč
50125,19000 Kč6 259,50 Kč
100117,72530 Kč11 772,53 Kč
250108,54540 Kč27 136,35 Kč
500102,27202 Kč51 136,01 Kč
Manufacturers Standard Package
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč
Alternate Color
CABLE D-SUB-HFM15H/AE15G/HFM15H
In-Stock: 0
Unit Price: 142,37000 Kč
Alternate Length
CABLE D-SUB-HFM15H/AE15M/HFM15H
In-Stock: 0
Unit Price: 253,87000 Kč