


H7PXH-1510M | |
|---|---|
DigiKey Part Number | H7PXH-1510M-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-1510M |
Description | CBL D-SUB- HHMM15H/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 204,16400 Kč | 2 041,64 Kč |
| 25 | 192,33320 Kč | 4 808,33 Kč |
| 50 | 187,40300 Kč | 9 370,15 Kč |
| 100 | 182,47050 Kč | 18 247,05 Kč |
| 250 | 162,74372 Kč | 40 685,93 Kč |
| 500 | 152,88056 Kč | 76 440,28 Kč |
| 1 000 | 135,12675 Kč | 135 126,75 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |



