


H7PXH-1506M | |
|---|---|
DigiKey Part Number | H7PXH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-1506M |
Description | CBL D-SUB- HHMM15H/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 142,95400 Kč | 1 429,54 Kč |
| 25 | 135,05920 Kč | 3 376,48 Kč |
| 50 | 131,76240 Kč | 6 588,12 Kč |
| 100 | 125,17540 Kč | 12 517,54 Kč |
| 250 | 111,99828 Kč | 27 999,57 Kč |
| 500 | 105,40996 Kč | 52 704,98 Kč |
| 1 000 | 92,23392 Kč | 92 233,92 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |



