D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
ASSMAN H7

H7PSH-2510G

DigiKey Part Number
H7PSH-2510G-ND
Manufacturer
Manufacturer Product Number
H7PSH-2510G
Description
CABLE D-SUB-HMM25H/AE25G/HFM25H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
25
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,58000 Kč243,58 Kč
10215,90100 Kč2 159,01 Kč
25207,60320 Kč5 190,08 Kč
50199,30040 Kč9 965,02 Kč
100188,22820 Kč18 822,82 Kč
250171,61916 Kč42 904,79 Kč
500160,54692 Kč80 273,46 Kč
1 000147,26023 Kč147 260,23 Kč
Manufacturers Standard Package
Unit Price without VAT:243,58000 Kč
Unit Price with VAT:294,73180 Kč
Alternate Color
CABLE D-SUB-HMM25H/AE25M/HFM25H
In-Stock: 0
Unit Price: 363,06000 Kč
Alternate Length
CABLE D-SUB-HMM25H/AE25G/HFM25H
In-Stock: 7
Unit Price: 186,46000 Kč
Assembly Component