


H7PSH-2506G | |
|---|---|
DigiKey Part Number | H7PSH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-2506G |
Description | CABLE D-SUB-HMM25H/AE25G/HFM25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 167,85800 Kč | 1 678,58 Kč |
| 25 | 158,13160 Kč | 3 953,29 Kč |
| 50 | 154,07500 Kč | 7 703,75 Kč |
| 100 | 150,02020 Kč | 15 002,02 Kč |
| 250 | 133,80176 Kč | 33 450,44 Kč |
| 500 | 125,69276 Kč | 62 846,38 Kč |
| 1 000 | 111,09622 Kč | 111 096,22 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |




