D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
ASSMAN H7

H7PPH-3710M

DigiKey Part Number
H7PPH-3710M-ND
Manufacturer
Manufacturer Product Number
H7PPH-3710M
Description
CABLE D-SUB-HMM37H/AE37M/HMM37H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB37
Base Product Number
Number of Positions
37
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1490,30000 Kč490,30 Kč
10429,38800 Kč4 293,88 Kč
25410,83000 Kč10 270,75 Kč
50397,57620 Kč19 878,81 Kč
100384,32430 Kč38 432,43 Kč
250363,12092 Kč90 780,23 Kč
500352,51862 Kč176 259,31 Kč
Manufacturers Standard Package
Unit Price without VAT:490,30000 Kč
Unit Price with VAT:593,26300 Kč
Alternate Color
CABLE D-SUB-HMM37H/AE37G/HMM37H
In-Stock: 0
Unit Price: 355,29000 Kč
Alternate Length
CABLE D-SUB-HMM37H/AE37M/HMM37H
In-Stock: 0
Unit Price: 386,99000 Kč
Assembly Component