


H7PPH-3710G | |
|---|---|
DigiKey Part Number | H7PPH-3710G-ND |
Manufacturer | |
Manufacturer Product Number | H7PPH-3710G |
Description | CABLE D-SUB-HMM37H/AE37G/HMM37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,88000 Kč | 352,88 Kč |
| 10 | 305,88800 Kč | 3 058,88 Kč |
| 25 | 289,92480 Kč | 7 248,12 Kč |
| 50 | 285,72040 Kč | 14 286,02 Kč |
| 100 | 252,10550 Kč | 25 210,55 Kč |
| 250 | 235,29924 Kč | 58 824,81 Kč |
| 500 | 230,25682 Kč | 115 128,41 Kč |
| Unit Price without VAT: | 352,88000 Kč |
|---|---|
| Unit Price with VAT: | 426,98480 Kč |



