


H7PPH-2510M | |
|---|---|
DigiKey Part Number | H7PPH-2510M-ND |
Manufacturer | |
Manufacturer Product Number | H7PPH-2510M |
Description | CABLE D-SUB-HMM25H/AE25M/HMM25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,06000 Kč | 363,06 Kč |
| 10 | 314,71800 Kč | 3 147,18 Kč |
| 25 | 298,28920 Kč | 7 457,23 Kč |
| 50 | 293,96780 Kč | 14 698,39 Kč |
| 100 | 259,38200 Kč | 25 938,20 Kč |
| 250 | 242,09016 Kč | 60 522,54 Kč |
| 500 | 236,90238 Kč | 118 451,19 Kč |
| Unit Price without VAT: | 363,06000 Kč |
|---|---|
| Unit Price with VAT: | 439,30260 Kč |



