D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
ASSMAN H7

H7PPH-2510G

DigiKey Part Number
H7PPH-2510G-ND
Manufacturer
Manufacturer Product Number
H7PPH-2510G
Description
CABLE D-SUB-HMM25H/AE25G/HMM25H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,58000 Kč243,58 Kč
10215,90100 Kč2 159,01 Kč
25207,60320 Kč5 190,08 Kč
50199,30040 Kč9 965,02 Kč
100188,22820 Kč18 822,82 Kč
250171,61916 Kč42 904,79 Kč
500160,54692 Kč80 273,46 Kč
1 000147,26023 Kč147 260,23 Kč
Manufacturers Standard Package
Unit Price without VAT:243,58000 Kč
Unit Price with VAT:294,73180 Kč
Alternate Color
CABLE D-SUB-HMM25H/AE25M/HMM25H
In-Stock: 0
Unit Price: 363,06000 Kč
Alternate Length
CABLE D-SUB-HMM25H/AE25G/HMM25H
In-Stock: 0
Unit Price: 186,46000 Kč