


H7MXH-0910M | |
|---|---|
DigiKey Part Number | H7MXH-0910M-ND |
Manufacturer | |
Manufacturer Product Number | H7MXH-0910M |
Description | CBL D-SUB-HHMP09H/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,43000 Kč | 127,43 Kč |
| 10 | 115,18500 Kč | 1 151,85 Kč |
| 25 | 108,80720 Kč | 2 720,18 Kč |
| 50 | 106,15440 Kč | 5 307,72 Kč |
| 100 | 100,84470 Kč | 10 084,47 Kč |
| 250 | 90,23008 Kč | 22 557,52 Kč |
| 500 | 84,92234 Kč | 42 461,17 Kč |
| 1 000 | 74,30710 Kč | 74 307,10 Kč |
| 2 500 | 70,59186 Kč | 176 479,65 Kč |
| Unit Price without VAT: | 127,43000 Kč |
|---|---|
| Unit Price with VAT: | 154,19030 Kč |



