D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
ASSMAN H7

H7MXH-0910G

DigiKey Part Number
H7MXH-0910G-ND
Manufacturer
Manufacturer Product Number
H7MXH-0910G
Description
CBL D-SUB-HHMP09H/AE09G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,47000 Kč89,47 Kč
1081,29500 Kč812,95 Kč
2576,99840 Kč1 924,96 Kč
5075,20500 Kč3 760,25 Kč
10071,62400 Kč7 162,40 Kč
25062,67160 Kč15 667,90 Kč
50060,88138 Kč30 440,69 Kč
1 00051,92811 Kč51 928,11 Kč
2 50048,34680 Kč120 867,00 Kč
Manufacturers Standard Package
Unit Price without VAT:89,47000 Kč
Unit Price with VAT:108,25870 Kč
Alternate Color
CBL D-SUB-HHMP09H/AE09M/X
In-Stock: 0
Unit Price: 127,43000 Kč
Alternate Length
CBL D-SUB-HHMP09H/AE09G/X
In-Stock: 0
Unit Price: 60,48000 Kč
Assembly Component