


H7MFH-0910M | |
|---|---|
DigiKey Part Number | H7MFH-0910M-ND |
Manufacturer | |
Manufacturer Product Number | H7MFH-0910M |
Description | CBL D-SUB-HHMP09H/AE09M/HHFP09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,42000 Kč | 161,42 Kč |
| 10 | 145,94700 Kč | 1 459,47 Kč |
| 25 | 137,87160 Kč | 3 446,79 Kč |
| 50 | 134,50540 Kč | 6 725,27 Kč |
| 100 | 127,77960 Kč | 12 777,96 Kč |
| 250 | 114,32984 Kč | 28 582,46 Kč |
| 500 | 107,60436 Kč | 53 802,18 Kč |
| 1 000 | 94,15382 Kč | 94 153,82 Kč |
| Unit Price without VAT: | 161,42000 Kč |
|---|---|
| Unit Price with VAT: | 195,31820 Kč |



