D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
ASSMAN H7

H7MFH-0910G

DigiKey Part Number
H7MFH-0910G-ND
Manufacturer
Manufacturer Product Number
H7MFH-0910G
Description
CBL D-SUB-HHMP09H/AE09G/HHFP09H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,79000 Kč111,79 Kč
1091,15900 Kč911,59 Kč
2584,03080 Kč2 100,77 Kč
5079,01740 Kč3 950,87 Kč
10074,30400 Kč7 430,40 Kč
25068,50864 Kč17 127,16 Kč
50064,42806 Kč32 214,03 Kč
1 00061,86701 Kč61 867,01 Kč
Manufacturers Standard Package
Unit Price without VAT:111,79000 Kč
Unit Price with VAT:135,26590 Kč
Alternate Color
CBL D-SUB-HHMP09H/AE09M/HHFP09H
In-Stock: 0
Unit Price: 161,42000 Kč
Alternate Length
CBL D-SUB-HHMP09H/AE09G/HHFP09H
In-Stock: 0
Unit Price: 90,72000 Kč
Assembly Component